Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 9

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-353
Mfr. Part No.:
414-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black, Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

TEGERA

Safety Standard

EN, EN 388:2016 1022X

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Resistance Features

Dry Environment

Standards/Approvals

CE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera synthetic leather glove described is unlined, 0.7 mm thick with polyester, Category II certified, and chrome-free. It's designed for versatile, all-round work, offering durability and flexibility without compromising on environmental considerat

Good fit

Durable

Flexible

Good grip

Comfortable

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy