Tegera 450 Black Fibreglass, HPPE, Nylon, Polyester, Elastane Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 124-022
- Mfr. Part No.:
- 450-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€192.96
(exc. VAT)
€237.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.96 | €16.08 |
*price indicative
- RS Stock No.:
- 124-022
- Mfr. Part No.:
- 450-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Level C, Heat Resistant | |
| Series | 450 | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018 4X44C, EN 407:2020 (No flame protection), EN ISO 13997 Cut resistance level C, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Level C, Heat Resistant | ||
Series 450 | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018 4X44C, EN 407:2020 (No flame protection), EN ISO 13997 Cut resistance level C, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Ansell Edge Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- ATG Maxicut 34-450 Green Nitrile Foam Fibreglass Polyester Nitrile Foam Coating
