ATG Maxicut 34-450 Green Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Spandex Work Gloves, Nitrile Foam Coating

Subtotal (1 pair)*

€12.29

(exc. VAT)

€15.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 343 left, ready to ship from another location
  • Final 26 unit(s) shipping from 03 November 2026
Pair(s)
Per Pair
1 +€12.29

*price indicative

RS Stock No.:
281-6609
Mfr. Part No.:
A60-34-450-06
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Material

Nitrile Foam, HPPE, Fibreglass, Nylon, Polyester, Spandex

Lining Material

HPPE, Fibreglass, Nylon, Polyester, Spandex

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Series

Maxicut 34-450

Resistance Features

Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Breathable, Good Dexterity, Good Grip, Mechanical Protection, Silicone Free, Washable

Safety Standard

EN 388

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy