Tegera 515 Black, Green Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 124-085
- Mfr. Part No.:
- 515-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.90 | €5.483 |
*price indicative
- RS Stock No.:
- 124-085
- Mfr. Part No.:
- 515-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Green | |
| Resistance Features | Dry Environment | |
| Safety Standard | Cat II TP TC 019:2011, EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | 515 | |
| Number of Gloves | 12 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Green | ||
Resistance Features Dry Environment | ||
Safety Standard Cat II TP TC 019:2011, EN 388:2016, EN 420:2003 + A1:2009 | ||
Series 515 | ||
Number of Gloves 12 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Flocked interior makes the glove soft, and it is easy to put on and take off thanks to the elastic band. Excellent grip due to the patterned material i
Good fit
Good fingertip sensitivity
Flexible
Good grip
Comfortable
Breathable
