Tegera TEGERA Black, Green Polyester, Synthetic Leather Gloves, Size 12, Synthetic Leather Coating
- RS Stock No.:
- 124-191
- Mfr. Part No.:
- 517-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€77.04
(exc. VAT)
€94.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.04 | €12.84 |
*price indicative
- RS Stock No.:
- 124-191
- Mfr. Part No.:
- 517-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Gloves | |
| Material | Polyester, Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Waterproof | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Coating | Synthetic Leather | |
| Standards/Approvals | CE, EAC, EN 388:2016, EN 420:2003, EN 511:2006, TP TC 019:2011, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Gloves | ||
Material Polyester, Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Waterproof | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Coating Synthetic Leather | ||
Standards/Approvals CE, EAC, EN 388:2016, EN 420:2003, EN 511:2006, TP TC 019:2011, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera comfortable short wind and waterproof glove. Thanks to the hook and loop fastener, the gloves will stay on your hands even during active work. The thin lining will keep your hands warm in slightly cold environments. The glove has a good fit tha
Good fit
Good fingertip sensitivity
Flexible
Good grip
Comfortable
Related links
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 12
- Tegera 577 Black Size 12
- Tegera Pro Black Size 12
- Tegera Pro 9112 Yellow Black Synthetic Leather Work Gloves, Size 12
- Tegera TEGERA PRO 9180A Black Polyester Vibrothan Gloves, Size 12
