Tegera TEGERA Black, Yellow Synthetic Leather Work Gloves, Size 12
- RS Stock No.:
- 139-615
- Mfr. Part No.:
- 9183-12
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€97.01
(exc. VAT)
€119.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €97.01 |
*price indicative
- RS Stock No.:
- 139-615
- Mfr. Part No.:
- 9183-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Yellow | |
| Resistance Features | Lacerations, Contact with Dirt, Grazes, Blisters, Vibration Resistant, Abrasion injuries, Scratch Resistant | |
| Number of Gloves | 2 | |
| Series | TEGERA | |
| Safety Standard | Cat I | |
| Standards/Approvals | 75 TRH:0, EN 388:2016+A1:2018 2112X, EN ISO 10819:2013/A1:2019 TRM:0 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Yellow | ||
Resistance Features Lacerations, Contact with Dirt, Grazes, Blisters, Vibration Resistant, Abrasion injuries, Scratch Resistant | ||
Number of Gloves 2 | ||
Series TEGERA | ||
Safety Standard Cat I | ||
Standards/Approvals 75 TRH:0, EN 388:2016+A1:2018 2112X, EN ISO 10819:2013/A1:2019 TRM:0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
