Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 124-243
- Mfr. Part No.:
- 520-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€41.11
(exc. VAT)
€50.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.11 | €6.852 |
*price indicative
- RS Stock No.:
- 124-243
- Mfr. Part No.:
- 520-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Safety Standard | EN 420:2003 + A1:2009, TP TC 019:2011 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Safety Standard EN 420:2003 + A1:2009, TP TC 019:2011 | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
