Tegera TEGERA Black, Grey Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 139-214
- Mfr. Part No.:
- 321-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€25.85
(exc. VAT)
€31.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.85 | €4.308 |
*price indicative
- RS Stock No.:
- 139-214
- Mfr. Part No.:
- 321-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Grey | |
| Series | TEGERA | |
| Safety Standard | CAT II, Cat II TP TC 019:2011 Information, EN ISO, UIS | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | EN 388:2016+A1:2018 2121X, EN ISO 21420:2020 NA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Grey | ||
Series TEGERA | ||
Safety Standard CAT II, Cat II TP TC 019:2011 Information, EN ISO, UIS | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment | ||
Standards/Approvals EN 388:2016+A1:2018 2121X, EN ISO 21420:2020 NA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Soft and durable glove in synthetic leather. Reinforced and chrome free. Polyester back for better breathability. Elasticated for improved fit. Ideal for light duty dry applications.
Comfortable
Good fingertip sensitivity
Flexible
