Tegera Blue Polyethylene Work Gloves 300 mm

Subtotal (1 pack of 100 units)*

€2.23

(exc. VAT)

€2.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€2.23€0.022

*price indicative

RS Stock No.:
124-655
Mfr. Part No.:
555-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Material

Polyethylene

Colour

Blue

Overall Length

300mm

Standards/Approvals

EN 420:2003+A1:2009,TP TC 019:2011,EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera PE glove offered is a versatile choice for various tasks, designed as a thin, disposable option suitable for all types of work. It fits universally and serves well as an extra layer for protecting against water and dirt, complementing regular g

Waterproof

Moisture resistant

Latex free

Ultra thin

Related links