Tegera Blue Polyethylene Work Gloves 300 mm
- RS Stock No.:
- 124-656
- Mfr. Part No.:
- 555-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 100 units)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.23 | €0.022 |
*price indicative
- RS Stock No.:
- 124-656
- Mfr. Part No.:
- 555-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Material | Polyethylene | |
| Colour | Blue | |
| Overall Length | 300mm | |
| Standards/Approvals | EN 420:2003+A1:2009,TP TC 019:2011,EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Material Polyethylene | ||
Colour Blue | ||
Overall Length 300mm | ||
Standards/Approvals EN 420:2003+A1:2009,TP TC 019:2011,EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera PE glove offered is a versatile choice for various tasks, designed as a thin, disposable option suitable for all types of work. It fits universally and serves well as an extra layer for protecting against water and dirt, complementing regular g
Waterproof
Moisture resistant
Latex free
Ultra thin
Related links
- Tegera Blue Polyethylene Work Gloves 300 mm
- Lebon Protection OCTOPUS/FC Black Size 10, Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 9, Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 8, Nitrile Coating
- Polyco Healthline Grey Latex Work Gloves 300 mm
- Polyco Healthline Black Latex Work Gloves 300 mm
- uvex Blue Black Polyamide Elastane, High Performance Polyethylene Work Gloves Abrasion Resistant
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
