Tegera TEGERA Grey, Black Leather Work Gloves, Size 5
- RS Stock No.:
- 126-592
- Mfr. Part No.:
- 6614-5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€95.33
(exc. VAT)
€117.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.33 | €15.888 |
*price indicative
- RS Stock No.:
- 126-592
- Mfr. Part No.:
- 6614-5
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Leather | |
| Colour | Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | TEGERA | |
| Resistance Features | Heat Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Leather | ||
Colour Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series TEGERA | ||
Resistance Features Heat Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 6 | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Grey Size 5
- Tegera TEGERA Grey Blue Synthetic Leather Work Gloves, Size 13
- Tegera TEGERA Black Size 6
- Tegera TEGERA Black Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 5
- Tegera TEGERA Black Size 10
- Tegera TEGERA White Size 5 260mm
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
