Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 5
- RS Stock No.:
- 139-238
- Mfr. Part No.:
- 325-5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.18 | €5.363 |
*price indicative
- RS Stock No.:
- 139-238
- Mfr. Part No.:
- 325-5
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Blue, Grey | |
| Resistance Features | Extra Grip | |
| Safety Standard | EN 420:2003 + A1:2009 | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Standards/Approvals | EN 388:2016 2031X, EN 420:2003 +A1:2009 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Blue, Grey | ||
Resistance Features Extra Grip | ||
Safety Standard EN 420:2003 + A1:2009 | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Standards/Approvals EN 388:2016 2031X, EN 420:2003 +A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Soft, synthetic leather glove with good grip and reinforced index finger. Polyester back for better breathability. Elasticated for improved fit. Ideal for lighter duty dry applications.
Perfect fit
Extra comfortable
Extremely good fingertip sensitivity
Extra flexible
Very breathable
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 6
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 7
