Tegera DYNAMIC STRENGTH 7775 Black, Yellow Leather Work Gloves, Size 9
- RS Stock No.:
- 126-858
- Mfr. Part No.:
- 7775-9
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€84.31
(exc. VAT)
€103.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €84.31 |
*price indicative
- RS Stock No.:
- 126-858
- Mfr. Part No.:
- 7775-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | DYNAMIC STRENGTH 7775 | |
| Safety Standard | CAT II | |
| Resistance Features | Cut Protection, Waterproof, Windproof | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 388:2016 2X42EP, EN 420:2003 +A1:2009, EN 511 cl. 4.3, Water penetration (ISO 15383):Pass | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series DYNAMIC STRENGTH 7775 | ||
Safety Standard CAT II | ||
Resistance Features Cut Protection, Waterproof, Windproof | ||
Number of Gloves 6 | ||
Standards/Approvals EN 388:2016 2X42EP, EN 420:2003 +A1:2009, EN 511 cl. 4.3, Water penetration (ISO 15383):Pass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
