Tegera TEGERA Black, Yellow Leather Work Gloves, Size 11

Subtotal (1 pair)*

€84.31

(exc. VAT)

€103.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€84.31

*price indicative

RS Stock No.:
126-853
Mfr. Part No.:
7775-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Leather

Colour

Black, Yellow

Safety Standard

EN, EN 388:2016, EN 420:2003 + A1:2009, Water penetration (ISO 15383):Pass

Number of Gloves

6

Resistance Features

Cut Resistant

Series

TEGERA

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy