Tegera TEGERA Black, Yellow Leather Work Gloves, Size 10
- RS Stock No.:
- 126-861
- Mfr. Part No.:
- 7776-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 3 pairs)*
€276.26
(exc. VAT)
€339.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €276.26 | €92.087 |
*price indicative
- RS Stock No.:
- 126-861
- Mfr. Part No.:
- 7776-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Yellow | |
| Safety Standard | CAT II | |
| Number of Gloves | 6 | |
| Resistance Features | Cold Resistant | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016 3X42DP, EN 420:2003 +A1:2009, EN 511:2006 121 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Yellow | ||
Safety Standard CAT II | ||
Number of Gloves 6 | ||
Resistance Features Cold Resistant | ||
Series TEGERA | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016 3X42DP, EN 420:2003 +A1:2009, EN 511:2006 121 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Impact reducing glove features a structured design with spandex for flexibility and cut resistance level D. Enhanced with CRF Technology and fleece, the glove provides superior impact protection and comfort. It includes knuckle protec
Perfect fit
High visibility colour
Reinforced index finger
Pre curved fingers
