Tegera TEGERA Black, Blue, Grey Carbon, CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane Gloves, Size 11,
- RS Stock No.:
- 127-003
- Mfr. Part No.:
- 803-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€75.96
(exc. VAT)
€93.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.96 | €12.66 |
*price indicative
- RS Stock No.:
- 127-003
- Mfr. Part No.:
- 803-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Carbon, CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | IEC | |
| Resistance Features | Dry Environment | |
| Series | TEGERA | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Standards/Approvals | 0 x 10⁸ Ω EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 IEC 61340-5-1:2016 R < 1.0 x 10⁹ Ω, CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 16350:2014 R < 1 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Gloves | ||
Material Carbon, CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard IEC | ||
Resistance Features Dry Environment | ||
Series TEGERA | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Standards/Approvals 0 x 10⁸ Ω EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 IEC 61340-5-1:2016 R < 1.0 x 10⁹ Ω, CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 16350:2014 R < 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Grey Carbon Fibreglass Nylon Spandex Gloves
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 8
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 12
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 9
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 7
- Tegera TEGERA Black Fibreglass Nylon Size 11 Polyurethane
- Tegera TEGERA Black CRF Technology Fibreglass HPPE Nylon
- Tegera Mini Buccaneer Blue CRF Technology HPPE Spandex Work Gloves, Size 6
