Tegera TEGERA Blue, Grey Carbon, CRF Technology, Fibreglass, HPPE, Polyester, Elastane Work Gloves, Size 7
- RS Stock No.:
- 127-047
- Mfr. Part No.:
- 806-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€97.49
(exc. VAT)
€119.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.49 | €16.248 |
*price indicative
- RS Stock No.:
- 127-047
- Mfr. Part No.:
- 806-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Carbon, CRF Technology, Fibreglass, HPPE, Polyester, Elastane | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Resistance Features | Cut Protection | |
| Safety Standard | IEC | |
| Standards/Approvals | 0 x 10⁸ Ω EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 IEC 61340-5-1:2016 R < 1.0 x 10⁹ Ω, CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 16350:2014 R < 1 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Carbon, CRF Technology, Fibreglass, HPPE, Polyester, Elastane | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Resistance Features Cut Protection | ||
Safety Standard IEC | ||
Standards/Approvals 0 x 10⁸ Ω EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 IEC 61340-5-1:2016 R < 1.0 x 10⁹ Ω, CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 16350:2014 R < 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 9
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 12
- Tegera TEGERA Blue CRF Technology HPPE Spandex Work Gloves, Size 8
- Tegera Mini Buccaneer Blue CRF Technology HPPE Spandex Work Gloves, Size 6
- Tegera TEGERA Orange CRF Technology HPPE Spandex Work Gloves, Size 7
- Tegera TEGERA Black Grey Carbon Fibreglass Nylon Spandex Gloves
- Tegera TEGERA Black Grey Carbon Fibreglass Nylon Spandex Gloves
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
