Tegera 71000 Black, Blue Nylon, Tricot Work Gloves, Size 8, Nitrile, Polyvinyl Chloride Coating
- RS Stock No.:
- 127-008
- Mfr. Part No.:
- 71000-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€56.52
(exc. VAT)
€69.52
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.52 | €9.42 |
*price indicative
- RS Stock No.:
- 127-008
- Mfr. Part No.:
- 71000-8
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Tricot | |
| Lining Material | Nylon, Tricot | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | 71000 | |
| Resistance Features | Chemical Protection, Grease Resistant, Oil Resistant, Waterproof | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Coating | Nitrile, Polyvinyl Chloride | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | 3121X EN ISO 21420:2020, CE 2777, EAC, EN16523-1:2015, EN 388:2016+A1:2018, EN ISO 374- 1:2016/A1:2018 Type B JKL, EN ISO 374-5:2016, UKCA 0362 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Tricot | ||
Lining Material Nylon, Tricot | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series 71000 | ||
Resistance Features Chemical Protection, Grease Resistant, Oil Resistant, Waterproof | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Coating Nitrile, Polyvinyl Chloride | ||
EN 374 Chemical Yes | ||
Standards/Approvals 3121X EN ISO 21420:2020, CE 2777, EAC, EN16523-1:2015, EN 388:2016+A1:2018, EN ISO 374- 1:2016/A1:2018 Type B JKL, EN ISO 374-5:2016, UKCA 0362 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 71000 Black Nylon Work Gloves Nitrile, Polyvinyl Chloride Coating
- Tegera 71000 Black Tricot Gloves Nitrile PVC, PVC Coating
- Tegera 71000 Blue Nylon Work Gloves Polyvinyl Chloride, Nitrile Coating
- Tegera 12945 Black Size 8, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 8, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 8, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
