Tegera 630 Blue, White Nylon Work Gloves, Size 8, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

€24.05

(exc. VAT)

€29.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.05€2.004

*price indicative

RS Stock No.:
122-795
Mfr. Part No.:
630-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8

Product Type

Work Gloves

Material

Nylon

Colour

Blue, White

Resistance Features

Dry Environment

Coating

Polyvinyl Chloride

Series

630

Safety Standard

Cat II TP TC 019:2011, EN 388:2016 + A1:2018, EN ISO 21420:2020

Number of Gloves

24

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy