Tegera 81000 Black Latex Work Gloves, Size 8.5

Subtotal (1 pack of 6 pairs)*

€20.59

(exc. VAT)

€25.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.59€3.432

*price indicative

RS Stock No.:
127-058
Mfr. Part No.:
81000-8.5
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

8.5

Product Type

Work Gloves

Material

Latex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 16523:2015 + A1:2018, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016

Resistance Features

Chemical Protection, Waterproof

Number of Gloves

12

Series

81000

Standards/Approvals

0598 0321 TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.

Comfortable

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy