Tegera 81000 Black Latex Work Gloves, Size 10.5
- RS Stock No.:
- 127-053
- Mfr. Part No.:
- 81000-10.5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€20.59
(exc. VAT)
€25.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.59 | €3.432 |
*price indicative
- RS Stock No.:
- 127-053
- Mfr. Part No.:
- 81000-10.5
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 81000 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 16523:2015 + A1:2018, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Resistance Features | Chemical Protection, Waterproof | |
| Standards/Approvals | 0598 0321 TP TC 019:2011, EN16523-1:2015 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 81000 | ||
Number of Gloves 12 | ||
Safety Standard EN 16523:2015 + A1:2018, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Resistance Features Chemical Protection, Waterproof | ||
Standards/Approvals 0598 0321 TP TC 019:2011, EN16523-1:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 81000 Black Latex Work Gloves, Size 6.5
- Tegera 81000 Black Latex Work Gloves, Size 7.5
- Tegera 81000 Black Latex Work Gloves, Size 8.5
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-104 Black Latex Work Gloves Latex Coating
- Tegera Black Latex Work Gloves, Size 9.5
- Ansell Yellow Latex Work Gloves Natural Rubber Coating
