Tegera 874 Black, Grey Nylon, Elastane Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 127-894
- Mfr. Part No.:
- 874-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.90 | €4.992 |
*price indicative
- RS Stock No.:
- 127-894
- Mfr. Part No.:
- 874-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Black, Grey | |
| Coating | Nitrile Foam | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 24 | |
| Series | 874 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Black, Grey | ||
Coating Nitrile Foam | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 24 | ||
Series 874 | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 874 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera 875 White Nylon Size 8, Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Coating
- Tegera TEGERA Black Spandex Work Gloves XXL, Nitrile Coating
- ATG 42-874 Black Size 7, DC-DC Fast Charge Coating
