Tegera TEGERA Yellow, Black Acrylic, Fleece, Nylon, Elastane Work Gloves, Size 8, Nitrile Foam, Smart Power Selector,
- RS Stock No.:
- 128-929
- Mfr. Part No.:
- 8810R-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€60.34
(exc. VAT)
€74.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.34 | €10.057 |
*price indicative
- RS Stock No.:
- 128-929
- Mfr. Part No.:
- 8810R-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Fleece, Nylon, Elastane | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Cold Resistant | |
| Series | TEGERA | |
| Coating | Nitrile Foam, Smart Power Selector, Nitrile | |
| Standards/Approvals | EAC, UKCA, CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Acrylic, Fleece, Nylon, Elastane | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Cold Resistant | ||
Series TEGERA | ||
Coating Nitrile Foam, Smart Power Selector, Nitrile | ||
Standards/Approvals EAC, UKCA, CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Fleece Acrylic Work Gloves Nitrile Foam
- Tegera TEGERA Yellow Spandex Nylon Work Gloves Nitrile Foam
- Tegera TEGERA Yellow Fleece Nylon Work Gloves Smart Power Selector Nitrile
- Tegera TEGERA Yellow Size 8 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Yellow Size 11 Smart Power Selector, Nitrile Coating
- Tegera TEGERA Yellow Size 11 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Yellow Nylon Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Yellow Spandex Work Gloves Nitrile Foam Nitrile Coating
