Tegera 6 Black, Yellow Elastane, Nylon Work Gloves, Size 10, Nitrile, Nitrile Foam, Smart Power Selector Coating
- RS Stock No.:
- 127-905
- Mfr. Part No.:
- 8804-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€53.86
(exc. VAT)
€66.25
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.86 | €8.977 |
*price indicative
- RS Stock No.:
- 127-905
- Mfr. Part No.:
- 8804-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon | |
| Colour | Black, Yellow | |
| Resistance Features | Heat Resistant | |
| Coating | Nitrile, Nitrile Foam, Smart Power Selector | |
| Series | 6 | |
| Number of Gloves | 6 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Nylon | ||
Colour Black, Yellow | ||
Resistance Features Heat Resistant | ||
Coating Nitrile, Nitrile Foam, Smart Power Selector | ||
Series 6 | ||
Number of Gloves 6 | ||
Standards/Approvals UKCA, CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 6 Black Nylon Work Gloves Nitrile Smart Power Selector Coating
- Tegera 6 Yellow Nylon Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Yellow Spandex Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Black Spandex Work Gloves Smart Power Selector Nitrile Foam Coating
- Tegera 6 Yellow Spandex Work Gloves Smart Power Selector Nitrile Coating
- Tegera TEGERA Black Fleece Acrylic Work Gloves Nitrile Foam
- Tegera TEGERA Yellow Size 8 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Yellow Size 11 Nitrile Foam, Smart Power Selector Coating
