Tegera 6 Yellow, Black Nylon, Elastane Work Gloves, Size 8, Smart Power Selector, Nitrile Foam, Nitrile Coating
- RS Stock No.:
- 127-910
- Mfr. Part No.:
- 8804-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€53.86
(exc. VAT)
€66.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.86 | €8.977 |
*price indicative
- RS Stock No.:
- 127-910
- Mfr. Part No.:
- 8804-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Yellow, Black | |
| Number of Gloves | 6 | |
| Series | 6 | |
| Resistance Features | Heat Resistant | |
| Coating | Smart Power Selector, Nitrile Foam, Nitrile | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Yellow, Black | ||
Number of Gloves 6 | ||
Series 6 | ||
Resistance Features Heat Resistant | ||
Coating Smart Power Selector, Nitrile Foam, Nitrile | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 6 Yellow Spandex Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Yellow Nylon Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Black Nylon Work Gloves Nitrile Smart Power Selector Coating
- Tegera 6 Black Spandex Work Gloves Smart Power Selector Nitrile Foam Coating
- Tegera 6 Black Nylon Work Gloves Nitrile Smart Power Selector Coating
- Tegera TEGERA Black Size 8 Nitrile Foam, Nitrile Coating
- Tegera TEGERA Yellow Size 7 Nitrile Foam, Nitrile Coating
- Tegera TEGERA Yellow Size 11 Smart Power Selector, Nitrile Coating
