Tegera TEGERA Black Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 128-009
- Mfr. Part No.:
- 860R-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€23.47
(exc. VAT)
€28.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.47 | €1.956 |
*price indicative
- RS Stock No.:
- 128-009
- Mfr. Part No.:
- 860R-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Polyurethane | |
| Safety Standard | CAT II | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Polyurethane | ||
Safety Standard CAT II | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Black Size 9, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Polyurethane Coating
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey Elastane Nylon Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Work Gloves Polyurethane Coating
- Tegera TEGERA Grey HPPE Spandex Size 9, Polyurethane Coating
- Tegera TEGERA Black Nylon Work Gloves Polyurethane Coating
