Tegera TEGERA Black Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology,

Subtotal (1 pack of 6 pairs)*

€138.53

(exc. VAT)

€170.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€138.53€23.088

*price indicative

RS Stock No.:
128-198
Mfr. Part No.:
8814-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

6

Product Type

Gloves

Material

Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Elastane, Elastane, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane

Resistance Features

Dry Environment, Moist Environment

Series

TEGERA

Safety Standard

EN

Number of Gloves

12

Standards/Approvals

CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 407:2020 (No flame protection) X1XXXX EN 388:2016+A1:2018 4X43F EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy