Tegera TEGERA Orange Cotton Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 128-354
- Mfr. Part No.:
- 8163-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€44.93
(exc. VAT)
€55.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.93 | €7.488 |
*price indicative
- RS Stock No.:
- 128-354
- Mfr. Part No.:
- 8163-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Series | TEGERA | |
| Coating | Latex | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Series TEGERA | ||
Coating Latex | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Black Size 10, Latex Coating
- Tegera TEGERA Black Fibreglass Polyester Work Gloves Latex Coating
