Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- RS Stock No.:
- 128-413
- Mfr. Part No.:
- 819A-11
- Manufacturer:
- Tegera
Subtotal (1 box of 100 units)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.41 | €0.094 |
*price indicative
- RS Stock No.:
- 128-413
- Mfr. Part No.:
- 819A-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyvinyl Chloride | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Number of Gloves | 50 | |
| Resistance Features | Waterproof | |
| Series | TEGERA | |
| Standards/Approvals | UKCA, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyvinyl Chloride | ||
Colour Colourless | ||
Overall Length 240mm | ||
Number of Gloves 50 | ||
Resistance Features Waterproof | ||
Series TEGERA | ||
Standards/Approvals UKCA, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, EAC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited PVC disposable glove features a smooth finish ideal for light duty tasks. This glove is latex free and powder free. It is designed for frequent switching and offers compatibility with touchscreens. Additionally, it includes ESD protection and is conveniently packed with 100 pieces per box and 10 boxes per carton.
Good fingertip sensitivity
Waterproof
Moisture resistant
Conforms with IEC 61340-5-1
Comfortable
Soft and thin
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 11
- Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey Size 11, Polyvinyl
