Tegera Colourless Polyvinyl Chloride Work Gloves 240mm

Subtotal (100 units, in boxes of 100)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€9.41€0.094

*price indicative

RS Stock No.:
128-416
Mfr. Part No.:
819A-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Polyvinyl Chloride

Colour

Colourless

Overall Length

240mm

Series

TEGERA

Number of Gloves

50

Resistance Features

Waterproof

Standards/Approvals

EN ISO 21420:2020, CE, EAC, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited PVC disposable glove features a smooth finish ideal for light duty tasks. This glove is latex free and powder free. It is designed for frequent switching and offers compatibility with touchscreens. Additionally, it includes ESD protection and is conveniently packed with 100 pieces per box and 10 boxes per carton.

Good fingertip sensitivity

Waterproof

Moisture resistant

Conforms with IEC 61340-5-1

Comfortable

Soft and thin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy