Tegera TEGERA Black Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 128-996
- Mfr. Part No.:
- 882-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€73.87
(exc. VAT)
€90.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.87 | €6.156 |
*price indicative
- RS Stock No.:
- 128-996
- Mfr. Part No.:
- 882-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Resistance Features | Heat Resistant | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Standards/Approvals | UKCA, EAC, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Resistance Features Heat Resistant | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Standards/Approvals UKCA, EAC, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Blue Spandex Nylon Work Gloves Nitrile Foam Coating
- Tegera TEGERA Yellow Size 10 Smart Power Selector, Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
