Tegera TEGERA White Cotton, Nylon Work Gloves, Size 10
- RS Stock No.:
- 138-476
- Mfr. Part No.:
- 310A-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€21.60
(exc. VAT)
€26.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.60 | €1.80 |
*price indicative
- RS Stock No.:
- 138-476
- Mfr. Part No.:
- 310A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Colour | White | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 13997 (Cut resistance level A), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Colour White | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN ISO, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 13997 (Cut resistance level A), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA White Cotton Size 11
- Tegera TEGERA White Cotton Size 8
- Tegera TEGERA White Cotton Size 7
- Tegera TEGERA White Cotton Size 6
- Tegera TEGERA White Cotton Size 11, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Work Gloves, Size 10
