Tegera TEGERA White Cotton, Nylon Work Gloves, Size 7
- RS Stock No.:
- 138-480
- Mfr. Part No.:
- 310A-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€21.60
(exc. VAT)
€26.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.60 | €1.80 |
*price indicative
- RS Stock No.:
- 138-480
- Mfr. Part No.:
- 310A-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Resistance Features Dry Environment | ||
Safety Standard EN, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN 407:2020 (No flame protection), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA White Cotton Size 10
- Tegera TEGERA White Cotton Size 8
- Tegera TEGERA White Cotton Size 6
- Tegera TEGERA White Cotton Size 11
- Tegera TEGERA White Nylon Work Gloves, Size 7
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
