Tegera 312 White Nylon Work Gloves, Size 8
- RS Stock No.:
- 138-494
- Mfr. Part No.:
- 312-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.76 | €1.98 |
*price indicative
- RS Stock No.:
- 138-494
- Mfr. Part No.:
- 312-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | White | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, CAT II, Cat II TP TC 019:2011 | |
| Resistance Features | Blisters, Abrasion injuries | |
| Series | 312 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour White | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, CAT II, Cat II TP TC 019:2011 | ||
Resistance Features Blisters, Abrasion injuries | ||
Series 312 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 13997, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 312 White Nylon Work Gloves, Size 9
- Tegera TEGERA White Nylon Work Gloves, Size 7
- Tegera TEGERA White Nylon Work Gloves, Size 10
- Tegera TEGERA White Nylon Work Gloves Polyurethane Coating
- Tegera 311 White Nylon Work Gloves, Size 8
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 8
- Tegera TEGERA White Nylon Work Gloves, Size 6
