Tegera 320 Black, Blue Synthetic Leather Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

€115.50

(exc. VAT)

€142.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€115.50€9.625

*price indicative

RS Stock No.:
138-589
Mfr. Part No.:
320-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Lining Material

Unlined

Material

Synthetic Leather

Colour

Black, Blue

Series

320

Resistance Features

Dry Environment

Number of Gloves

24

Safety Standard

Cat II TP TC 019:2011, EN 420:2003 + A1:2009, EN 388:2016

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016, EN 420:2003 +A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Highly durable glove in robust synthetic leather with knuckle protection and reinforced fingertips. Excellent fit, ideal for precision work. Chromium-free, suitable for allergy-prone individuals, while offering protection against all forms of abrasion.

Extra comfortable

Good fit

Good fingertip sensitivity

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy