Tegera 322 Black, Grey Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 139-227
- Mfr. Part No.:
- 322-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€36.86
(exc. VAT)
€45.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.86 | €6.143 |
*price indicative
- RS Stock No.:
- 139-227
- Mfr. Part No.:
- 322-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment | |
| Series | 322 | |
| Safety Standard | CE | |
| Standards/Approvals | CE, UKCA, EN 388:2016+A1:2018 (2121X), EAC, EN ISO 21420:2020, EN 511:2006 (11X), Cat. II | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment | ||
Series 322 | ||
Safety Standard CE | ||
Standards/Approvals CE, UKCA, EN 388:2016+A1:2018 (2121X), EAC, EN ISO 21420:2020, EN 511:2006 (11X), Cat. II | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove in synthetic leather, lined with fleece. Warm and comfortable to work with. Reinforced index finger for better durability and elastic band for a secure fit.
Extra comfortable
Good fingertip sensitivity
Flexible
Related links
- Tegera 322 Black Size 11
- Tegera 322 Black Size 9
- Tegera 322 Black Size 10
- Tegera TEGERA Black Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera 5114 Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9112 Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 8
