Tegera 322 Black, Grey Synthetic Leather Work Gloves, Size 11

Subtotal (1 pack of 6 pairs)*

€36.86

(exc. VAT)

€45.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€36.86€6.143

*price indicative

RS Stock No.:
139-226
Mfr. Part No.:
322-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Lining Material

Fleece

Material

Synthetic Leather

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Resistance Features

Dry Environment

Safety Standard

CE

Series

322

Standards/Approvals

EAC, EN 388:2016+A1:2018 (2121X), UKCA, Cat. II, EN ISO 21420:2020, EN 511:2006 (11X), CE

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Assembly glove in synthetic leather, lined with fleece. Warm and comfortable to work with. Reinforced index finger for better durability and elastic band for a secure fit.

Extra comfortable

Good fingertip sensitivity

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy