Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 10

Subtotal (1 pack of 6 pairs)*

€32.18

(exc. VAT)

€39.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.18€5.363

*price indicative

RS Stock No.:
139-231
Mfr. Part No.:
325-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Lining Material

Unlined

Material

Synthetic Leather

Colour

Black, Blue, Grey

Resistance Features

Extra Grip

Safety Standard

Cat II TP TC 019:2011

Series

TEGERA

Number of Gloves

12

Standards/Approvals

EN 388:2016 2031X, EN 420:2003 +A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera Soft, synthetic leather glove with good grip and reinforced index finger. Polyester back for better breathability. Elasticated for improved fit. Ideal for lighter duty dry applications.

Perfect fit

Extra comfortable

Extremely good fingertip sensitivity

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy