Tegera TEGERA Black, Brown Leather Work Gloves, Size 7
- RS Stock No.:
- 139-245
- Mfr. Part No.:
- 32-7
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €30.20 |
*price indicative
- RS Stock No.:
- 139-245
- Mfr. Part No.:
- 32-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Kevlar | |
| Material | Leather | |
| Colour | Black, Brown | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 6 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Blisters, Cut Injuries, Contact with Damp, Lacerations, Grazes, Heat Injuries | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Kevlar | ||
Material Leather | ||
Colour Black, Brown | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 6 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Blisters, Cut Injuries, Contact with Damp, Lacerations, Grazes, Heat Injuries | ||
Series TEGERA | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
