Tegera TEGERA White, Blue Leather Work Gloves, Size 7 260mm
- RS Stock No.:
- 139-453
- Mfr. Part No.:
- 30-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€136.51
(exc. VAT)
€167.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.51 | €11.376 |
*price indicative
- RS Stock No.:
- 139-453
- Mfr. Part No.:
- 30-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White, Blue | |
| Overall Length | 260mm | |
| Resistance Features | Fine Assembly | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Standards/Approvals | UKCA, CE, 2111X, EN ISO 21420:2020, EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White, Blue | ||
Overall Length 260mm | ||
Resistance Features Fine Assembly | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Standards/Approvals UKCA, CE, 2111X, EN ISO 21420:2020, EN 388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA White Size 5 260mm
- Tegera TEGERA White Size 9 260mm
- Tegera TEGERA Beige Leather Work Gloves, Size 7
- Tegera TEGERA Blue Leather Work Gloves, Size 7
- Tegera TEGERA Grey Size 7
- Tegera TEGERA Blue Size 8 260mm
- Tegera TEGERA White Full Grain Goatskin Welding Gloves, Size 7 350mm
- Tegera TEGERA Black Grey Leather Work Gloves, Size 7
