Tegera Pro Black, Grey, Yellow Synthetic Leather Work Gloves, Size 9
- RS Stock No.:
- 139-724
- Mfr. Part No.:
- 9105-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€115.99
(exc. VAT)
€142.67
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.99 | €19.332 |
*price indicative
- RS Stock No.:
- 139-724
- Mfr. Part No.:
- 9105-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Grey, Yellow | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | Cat II TP TC 019:2011 Information, EN ISO 21420:2020, UIS EN 388:2016+A1:2018 | |
| Resistance Features | Lightweight Maintenance | |
| Series | Pro | |
| Standards/Approvals | Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Grey, Yellow | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Safety Standard Cat II TP TC 019:2011 Information, EN ISO 21420:2020, UIS EN 388:2016+A1:2018 | ||
Resistance Features Lightweight Maintenance | ||
Series Pro | ||
Standards/Approvals Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Size 9
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9122 Grey Black Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
