Tegera 901 Black Leather Work Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 139-665
- Mfr. Part No.:
- 901-8
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €40.26 |
*price indicative
- RS Stock No.:
- 139-665
- Mfr. Part No.:
- 901-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Dry Environment | |
| Safety Standard | CAT II | |
| Coating | Neoprene | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | 901 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Lining Material Unlined | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Dry Environment | ||
Safety Standard CAT II | ||
Coating Neoprene | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Series 901 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 901 Black Leather Work Gloves, Size 12
- Tegera 901 Black Leather Work Gloves, Size 7
- Tegera 901 Black Leather Work Gloves, Size 11
- Tegera 901 Black Leather Work Gloves, Size 9
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera 901-13 Black Leather Work Gloves, Size 13
- Tegera TEGERA Black Leather Work Gloves, Size 8
- Tegera TEGERA Beige Size 8
