Tegera 901-13 Black Leather Work Gloves, Size 13

Subtotal (1 pair)*

€40.26

(exc. VAT)

€49.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€40.26

*price indicative

RS Stock No.:
139-604
Mfr. Part No.:
901-13
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

13

Product Type

Work Gloves

Material

Leather

Lining Material

Unlined

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Series

901-13

Resistance Features

Dry Environment

Safety Standard

CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy