Tegera TEGERA White Bio-Based Dyneema, Dyneema Diamond Technology, Nylon, Elastane Work Gloves, Size 11, Polyurethane

Subtotal (1 pack of 12 pairs)*

€230.11

(exc. VAT)

€283.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€230.11€19.176

*price indicative

RS Stock No.:
139-670
Mfr. Part No.:
905-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

Bio-Based Dyneema, Dyneema Diamond Technology, Nylon, Elastane

Colour

White

Safety Standard

EN 388:2016 + A1:2018, EN ISO 13997, EN ISO 21420:2020

Resistance Features

Cut Level B

Number of Gloves

24

Coating

Polyurethane

Series

TEGERA

Standards/Approvals

Cat. II Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy