Tegera TEGERA Grey Bio-Based Dyneema, Dyneema Diamond Technology, Nylon, Elastane Work Gloves, Size 10, Polyurethane
- RS Stock No.:
- 139-706
- Mfr. Part No.:
- 909V-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€230.11
(exc. VAT)
€283.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.11 | €19.176 |
*price indicative
- RS Stock No.:
- 139-706
- Mfr. Part No.:
- 909V-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Bio-Based Dyneema, Dyneema Diamond Technology, Nylon, Elastane | |
| Colour | Grey | |
| Safety Standard | EN, EN ISO, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Series | TEGERA | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Bio-Based Dyneema, Dyneema Diamond Technology, Nylon, Elastane | ||
Colour Grey | ||
Safety Standard EN, EN ISO, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Series TEGERA | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 11, Polyurethane
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 5, Polyurethane
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 7, Polyurethane
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 9, Polyurethane
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 8, Polyurethane
- Tegera TEGERA White Bio-Based Dyneema Nylon Size 10, Polyurethane
- Tegera 909 Grey Bio-Based Dyneema Nylon Size 6, Polyurethane Coating
- Tegera TEGERA White Bio-Based Dyneema Nylon Size 11, Polyurethane
