Tegera PRO 9196 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 8

Subtotal (1 pair)*

€43.82

(exc. VAT)

€53.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€43.82

*price indicative

RS Stock No.:
139-677
Mfr. Part No.:
9196-8
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Lining Material

Unlined

Material

Synthetic Leather

Colour

Black, Grey, Yellow

Safety Standard

CAT II, EN 388:2016 + A1:2018

Number of Gloves

12

Series

PRO 9196

Resistance Features

Assembly

Standards/Approvals

EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy