Tegera PRO 9196 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 7
- RS Stock No.:
- 139-676
- Mfr. Part No.:
- 9196-7
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€43.82
(exc. VAT)
€53.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €43.82 |
*price indicative
- RS Stock No.:
- 139-676
- Mfr. Part No.:
- 9196-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Grey, Yellow | |
| Number of Gloves | 12 | |
| Resistance Features | Assembly | |
| Series | PRO 9196 | |
| Safety Standard | Cat II Cat II TP TC 019:2011 Information, UIS EN 388:2016+A1:2018 2111X EN ISO 21420:2020 | |
| Standards/Approvals | Cat. II Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2111X EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Grey, Yellow | ||
Number of Gloves 12 | ||
Resistance Features Assembly | ||
Series PRO 9196 | ||
Safety Standard Cat II Cat II TP TC 019:2011 Information, UIS EN 388:2016+A1:2018 2111X EN ISO 21420:2020 | ||
Standards/Approvals Cat. II Cat. II TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2111X EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 7
