Tegera TEGERA Orange CRF Technology, Fibreglass, HPPE, Polyester, Elastane Work Gloves, Size 6

Subtotal (1 pack of 12 pairs)*

€188.50

(exc. VAT)

€231.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€188.50€15.708

*price indicative

RS Stock No.:
139-725
Mfr. Part No.:
910-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

6

Product Type

Work Gloves

Material

CRF Technology, Fibreglass, HPPE, Polyester, Elastane

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Protection

Series

TEGERA

Safety Standard

EN

Number of Gloves

24

Standards/Approvals

CE cat II UKCA cat II EAC TP TC 019:2011 Information/UIS EN 388:2016+A1:2018 2X4XC EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.

CE compliance

Category Cat II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy