Tegera 8807T Black, Grey CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 6,
- RS Stock No.:
- 767-425
- Mfr. Part No.:
- 8807T-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€115.80
(exc. VAT)
€142.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.80 | €19.30 |
*price indicative
- RS Stock No.:
- 767-425
- Mfr. Part No.:
- 8807T-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Cut Resistant Gloves | |
| Material | CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Spandex | |
| Lining Material | Crf Technology, Fibreglass, HPPE, Nylon, Polyester, Spandex | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Safety Standard | CAT II | |
| Series | 8807T | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | EN 407:2004 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Cut Resistant Gloves | ||
Material CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Spandex | ||
Lining Material Crf Technology, Fibreglass, HPPE, Nylon, Polyester, Spandex | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Safety Standard CAT II | ||
Series 8807T | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals EN 407:2004 | ||
- COO (Country of Origin):
- CN
The Tegera Gloves offer exceptional protection and versatility, designed specifically for fine assembly tasks in dry working environments, ensuring safety without compromising dexterity or comfort.
Palm dipped with super soft nitrile foam for excellent grip
Reinforced thumb crotch enhances durability
Breathable materials ensure comfort throughout the day
Related links
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Tegera 8807T Black Fibreglass Nylon Spandex Cut Resistant Gloves
- Tegera Mini Buccaneer Blue CRF Technology HPPE Spandex Work Gloves, Size 6
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile,
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile,
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile, Polyurethane
- Tegera 8807T Black Elastane HPPE Nylon Cut Resistant Gloves Nitrile, Polyurethane
- Tegera 916 Series Blue CRF Technology Polyester Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 6
