Tegera Pro 9111 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 6
- RS Stock No.:
- 139-766
- Mfr. Part No.:
- 9111-6
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-766
- Mfr. Part No.:
- 9111-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| Series | Pro 9111 | |
| Number of Gloves | 12 | |
| Resistance Features | Construction | |
| Safety Standard | Cat II TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
Series Pro 9111 | ||
Number of Gloves 12 | ||
Resistance Features Construction | ||
Safety Standard Cat II TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 10
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 11
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera Pro Grey Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro 9112 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 6
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 6
